SAM Equipment and Machine Guarantee Lubricant Oil Bottle
- RS Stock No.:
- 283-0095
- Mfr. Part No.:
- PN-1
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0095
- Mfr. Part No.:
- PN-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Lubricant | |
| Trade Name | Equipment and Machine Guarantee | |
| Product Form | Lubricator | |
| Package Type | Bottle | |
| Base Material | Oil | |
| Application | Pneumatic Tool | |
| Standards/Approvals | SAM Equipment and Machine Guarantee, M1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Lubricant | ||
Trade Name Equipment and Machine Guarantee | ||
Product Form Lubricator | ||
Package Type Bottle | ||
Base Material Oil | ||
Application Pneumatic Tool | ||
Standards/Approvals SAM Equipment and Machine Guarantee, M1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Pneumatic tools lubricator with easily adjustable amount of oil. Compatible with all pneumatic tools. Attachment with adhesive or by screwing onto the metal sheet.
Self centring
Anti drip lubricator nozzle
- RS Stock No. 2125140
- Mfr. Part No. 16806
Each
$353.08
- RS Stock No. 0312032
- Mfr. Part No. ARCALUB-C2.LC250-TEMP120
Each
$278.98











