Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0085
- Mfr. Part No.:
- PEA-C-OIL1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Oil for PEA compressor block is a lubricating oil for motor for compressor PEA-COMP1Z.
Compliance to DIN 12021
Related links
- SAM Steel Automotive, 80L
- SKF High Temperature Chain Oil Lubricant Oil 5 L Can
- SKF Medium Temperature Chain Oil Lubricant Oil 5 L Can
- Rocol V ac Pump Oil Lubricant Oil Based 5 kg Jerry Can
- SKF High Temperature Chain Oil Lubricant Oil 5 L Can Food Safe
- SKF General Purpose Food Grade Chain Oil Lubricant Oil 5 L Can Food Safe
- SAM SAM Equipment and Machine Guarantee Lubricant Oil Bottle
- SAM Oil Filter Socket Burnished Finish
