- RS Stock No.:
- 238-7855
- Mfr. Part No.:
- FG03035
- Brand:
- CRC
15 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$29.27
(exc. GST)
$32.20
(inc. GST)
Units | Per unit |
1 + | $29.27 |
- RS Stock No.:
- 238-7855
- Mfr. Part No.:
- FG03035
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The CRC Water Based Silicone is a non-flammable, NSF H1 registered multi-purpose silicone spray for food processing and handling applications. It forms a white emulsion that is an odourless, non-staining film that lubricates and protects inmost metal to non-metal applications. CRC Water Based Silicone is a silicone rich formula that eliminates binding and sticking, while protecting most surfaces
NSF H1 Registered for incidental food contact
Eliminates sticking and binding
Non-hardening film minimizes corrosion
Provides excellent lubricity
Reduces galling
Eliminates sticking and binding
Non-hardening film minimizes corrosion
Provides excellent lubricity
Reduces galling
Recommended to lubricate food processing and handling equipment, chutes, guides, rails, conveyors, bottling machinery, slicers, ovens, freezers, knives and saws also for lubricating linkages, moulds, motor bearings, projectors, pulleys, timers, rubber sea
Specifications
Attribute | Value |
---|---|
Trade Name | FOOD GRADE Silicone WATER BASED |
Lubricant Type | Water Based |
Package Size | 369 g |
Food Processing Safe | No |
Category | Multi-purpose |
Application | Lubrication |
Type | Multipurpose Lubricant |
Related links
- CRC 400 g Aerosol Water Based Degreaser
- CRC 750 ml Pump Spray Water Based Disinfectant & Degreaser
- Ambersil 750 ml Spray Water Based Degreaser
- Rocol Lubricant Water Based 500 ml Foodlube® SUGAR DISSOLVING...
- SCJ Professional 5 L Water Based Degreaser
- CRC Lubricant Water Based 300 g Anti-Spatter
- Polyco Healthline Finity White Powder-Free Water-Based Polymer...
- Polyco Healthline Finity White Powder-Free Water-Based Polymer...