CK Draw Tape Lubricant Lubricant Wax 950 L Bottle
- RS Stock No.:
- 794-844
- Mfr. Part No.:
- 495059
- Brand:
- CK
Subtotal (1 unit)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.37 |
*price indicative
- RS Stock No.:
- 794-844
- Mfr. Part No.:
- 495059
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Lubricant | |
| Trade Name | Draw Tape Lubricant | |
| Sub Type | Lubricant | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 950 L | |
| Base Material | Wax | |
| Lubricant Film | Thin Film | |
| Application | Cable | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Lubricant | ||
Trade Name Draw Tape Lubricant | ||
Sub Type Lubricant | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 950 L | ||
Base Material Wax | ||
Lubricant Film Thin Film | ||
Application Cable | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Draw tape lubricant is designed to reduce friction when pulling cables through conduit, ensuring a smooth and efficient installation process. It offers an effective solution for enhancing cable performance.
Reduces friction whilst pulling cable through conduit
Composed of water, petroleum wax, and stabiliser
Store between 40-120°F / 4-48°C for optimal performance
Compatible with all common cable insulation materials
Creates a thin, non-conductive film that won't clog conduit
Odourless formulation for a pleasant work environment
Available in a generous 950 ml capacity
Related links
- Ideal Y 77 Lubricant Wax 950 ml Bottle
- Raytech Speedy Wire Gel Lubricant Multi-Purpose 1 L Bottle
- CRC CRC 2.26 Lubricant Hydrocarbon 4 L Bottle
- CK Cable Rod Draw Wire 30 m Polyoxymethylene
- CK Draw Wire 30 m Round Nylon
- CK Draw Wire 20 m Round Nylon
- CK Draw Wire 10 m Round Nylon
- CK Draw Wire 25 m Round Nylon
