SNR LUBER READY CHAIN OIL Lubricator Ester Blend 125 ml Canister

N

Subtotal (1 unit)*

$62.80

(exc. GST)

$69.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.80

*price indicative

RS Stock No.:
732-853
Mfr. Part No.:
LUBERREADYHEAVYDUTY+
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Lubricator

Trade Name

LUBER READY CHAIN OIL

Sub Type

Lubricator

Package Type

Canister

Package Size

125 ml

Base Material

Ester Blend

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

250°C

Application

Lubrication

Hazardous Area Certification

ATEX

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Spherical roller bearing offers robust performance and reliability for heavy-duty applications. Designed for optimal function, these bearings are equipped with a pressed steel cage, ensuring durability under high load conditions. They feature precise internal and external diameters, alongside a specific bearing width, making them suitable for a variety of industrial machinery. With a notable dynamic load rating and excellent fatigue limit, these bearings are engineered to enhance operational lifespan and reduce maintenance costs, providing an essential solution for demanding environments.

Dynamic load capacity of 57,300,000 mN ensures exceptional performance in challenging conditions

Fatigue limit load of 5,600,000 mN increases reliability under sustained use

Designed with a radial clearance class of C3, these bearings accommodate thermal expansion during operation

Key operating temperature range from -40 °C to 200 °C allows versatility across various environments

Spherical shape enables self-adjusting alignment, reducing wear and extending service life

High-quality pressed steel cage offers enhanced protection for internal components

Low maintenance design minimises downtime and operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy