Omron ZEN Series I/O module for Use with ZEN Series, 12 → 24 V dc Supply, Transistor Output, 4-Input, Analogue
- RS Stock No.:
- 760-9257
- Mfr. Part No.:
- ZEN8E1DT
- Brand:
- Omron
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$268.74
(exc. GST)
$295.61
(inc. GST)
- RS Stock No.:
- 760-9257
- Mfr. Part No.:
- ZEN8E1DT
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | ZEN | |
| Number of Inputs | 4 | |
| Output Type | Transistor | |
| For Use With | ZEN Series | |
| Supply Voltage | 12 → 24 V dc | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Length | 94mm | |
| Depth | 54mm | |
| Dimensions | 94 x 35 x 54 mm | |
| Display Included | Yes | |
| Mounting Type | DIN Rail | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series ZEN | ||
Number of Inputs 4 | ||
Output Type Transistor | ||
For Use With ZEN Series | ||
Supply Voltage 12 → 24 V dc | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Length 94mm | ||
Depth 54mm | ||
Dimensions 94 x 35 x 54 mm | ||
Display Included Yes | ||
Mounting Type DIN Rail | ||
Width 35mm | ||
Omron ZEN Series I/O module, 4 Inputs, 4 Outputs Type - ZEN8E1DT
This I/O module is designed for seamless integration within automation systems. It features a compact design with dimensions of 94 x 35 x 54 mm, making it suitable for DIN rail mounting. With support for both analogue inputs and transistor outputs, this device effectively enhances control processes in various applications. The supply voltage range of 12 to 24 V DC ensures compatibility across a wide array of setups, catering specifically to the needs of industrial automation.
Features & Benefits
• Supports up to 4 analogue inputs for versatile signal processing
• Features 4 transistor outputs for efficient control capabilities
• Display included for real-time monitoring and diagnostics
• Operates within a supply voltage range of 12 to 24 V DC
• Features 4 transistor outputs for efficient control capabilities
• Display included for real-time monitoring and diagnostics
• Operates within a supply voltage range of 12 to 24 V DC
Applications
• Used with ZEN series to extend functionality in control systems
• Ideal for monitoring and controlling industrial processes
• Applied in automation projects requiring precision input and output management
• Suitable for electrical systems needing reliable transistor outputs
• Ideal for monitoring and controlling industrial processes
• Applied in automation projects requiring precision input and output management
• Suitable for electrical systems needing reliable transistor outputs
What are the advantages of using this module with analogue inputs?
Using this module with analogue inputs allows for the accurate measurement and monitoring of varying signals, crucial for applications demanding precise data acquisition.
How does the transistor output feature enhance automation processes?
Transistor outputs facilitate quick and reliable switching actions, essential for controlling devices or processes within automation systems efficiently.
Is this module easy to install and integrate into existing systems?
The DIN rail mounting design simplifies installation, ensuring a tidy setup while allowing for easy integration into existing control systems without extensive modifications.
Related links
- Omron ZEN Series Connecting Cable Analogue Input
- Omron ZEN Series Logic Module Relay Output Analogue Input
- Omron ZEN Series Logic Module 6-Input, Analogue Input
- Omron ZEN Series I/O Unit for Use with ZEN V2 Relay Units Transistor Output
- Siemens LOGO! Series PLC CPU for Use with LOGO! 8.3 Transistor Output Analogue, Digital Input
- Eaton EasyE4 Series Starter Kit Transistor Output Digital Input
- Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module 4-Input, Analogue Input
- Omron CP1H Series PLC CPU 4-Input, Pulse Input

