Omron ZEN Series I/O Unit for Use with ZEN V2 Relay Units, DC Input, Transistor Output
- RS Stock No.:
- 265-5140
- Mfr. Part No.:
- ZEN-8E1DT
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5140
- Mfr. Part No.:
- ZEN-8E1DT
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | I/O Expansion Unit | |
| Range | ZEN | |
| Series | ZEN | |
| Input Type | DC Input | |
| Output Type | Transistor Output | |
| For Use With | ZEN V2 Relay Units | |
| Dimensions | 90 x 35 x 56 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type I/O Expansion Unit | ||
Range ZEN | ||
Series ZEN | ||
Input Type DC Input | ||
Output Type Transistor Output | ||
For Use With ZEN V2 Relay Units | ||
Dimensions 90 x 35 x 56 mm | ||
- COO (Country of Origin):
- CN
The Omron Programmable Relay has increased functionality in a compact body. Easy programming is available using the LCD and operation buttons. Expansion is easy with expansion I/O Units, allowing up to 44 I/O points.
Ambient temperature 0 to 55°C
Degree of protection IP20
Degree of protection IP20
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron ZEN Series I/O module for Use with ZEN Series Transistor Output Analogue
- Omron ZEN Series Logic Module 6-Input, Analogue Input
- Omron ZEN Series Logic Module Relay Output Analogue Input
- Omron ZEN Series Connecting Cable Analogue Input
- Omron ZEN Series PLC Programming Software for Use with ZEN V2
- Lite-On Surface Mount, 4-Pin SMD
- Isocom Surface Mount, 4-Pin PDIP
- Broadcom Surface Mount, 6-Pin PDIP
