Texas Instruments, 4 2-Input NOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 923-6699
- Mfr. Part No.:
- CD4001BE
- Brand:
- Texas Instruments
This image is representative of the product range
Add 125 more to save $8.75
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$17.38
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
- Plus 1,050 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | $0.695 | $17.38 | - |
| 125 + | $0.625 | $15.63 | $8.75 |
*price indicative
- RS Stock No.:
- 923-6699
- Mfr. Part No.:
- CD4001BE
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Length | 19.3mm | |
| Series | CD40 | |
| Maximum Low Level Output Current | 4.2mA | |
| Output Type | Buffer | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Length 19.3mm | ||
Series CD40 | ||
Maximum Low Level Output Current 4.2mA | ||
Output Type Buffer | ||
Automotive Standard No | ||
