DiodesZetex 74LV86AT14-13, Quad 2-Input XORSchmitt Trigger Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 827-0342P
- Mfr. Part No.:
- 74LV86AT14-13
- Brand:
- DiodesZetex
This image is representative of the product range
- RS Stock No.:
- 827-0342P
- Mfr. Part No.:
- 74LV86AT14-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LV | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 12mA | |
| Output Type | Push-Pull | |
| Length | 5.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LV | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -12mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 12mA | ||
Output Type Push-Pull | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Height 1.05mm | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Related links
- DiodesZetex 74AHC86S14-13 14-Pin SOIC
- DiodesZetex 74AHCT08T14-13 14-Pin TSSOP
- Texas Instruments CD4093BPW 14-Pin TSSOP
- Texas Instruments SN74HC132PW 14-Pin TSSOP
- Nexperia 74HCT132D Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC
- Texas Instruments CD74HCT132E 14-Pin PDIP
- Texas Instruments SN74LS132D 14-Pin SOIC
- onsemi MC14093BDG 14-Pin SOIC
