- RS Stock No.:
- 805-1523
- Mfr. Part No.:
- M74VHC1GT02DTT1G
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.208
(exc. GST)
$0.229
(inc. GST)
Units | Per unit | Per Pack* |
100 - 700 | $0.208 | $20.80 |
800 - 1400 | $0.207 | $20.70 |
1500 + | $0.205 | $20.50 |
*price indicative |
- RS Stock No.:
- 805-1523
- Mfr. Part No.:
- M74VHC1GT02DTT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SC-88A |
Pin Count | 5 |
Logic Family | VHC |
Input Type | TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 17.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 8mA |
Output Type | Buffer, CMOS |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Width | 1.35mm |
Height | 1mm |
Length | 2.2mm |
Propagation Delay Test Condition | 50pF |
Related links
- onsemi MC74VHC02DTG 14-Pin TSSOP
- Texas Instruments SN74LVC1G08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
- Texas Instruments CD4001UBE 14-Pin PDIP
- onsemi NC7SZ32M5X 2-Input OR Logic Gate, 5-Pin SOT-23
- onsemi NC7ST32P5X 2-Input OR Logic Gate, 5-Pin SC-70
- Texas Instruments SN74AHC1G00DCKR 2-Input NAND Logic Gate, 5-Pin SC-70
- onsemi NLV17SZ17DFT2G Logic Gate, 5-Pin SC-70
- DiodesZetex 74AHCT1G00SE-7 2-Input NAND Logic Gate, 5-Pin SOT-353