onsemi NLV17SZ17DFT2G Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 186-8658
- Mfr. Part No.:
- NLV17SZ17DFT2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-8658
- Mfr. Part No.:
- NLV17SZ17DFT2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Input Type | Single | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Propagation Delay Test Condition | 50pF | |
| Output Type | Schmitt Trigger | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Input Type Single | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Propagation Delay Test Condition 50pF | ||
Output Type Schmitt Trigger | ||
The NL17SZ17 is a single Buffer,with Schmitt operating from 1.65-5.5 V, available in either the very popular SC70/SC88A/SOT-353 package or the tiny 1.6 X 1.6 X .6 mm SOT553 package.
Tiny SC70-5/SC-88A Package
Source/Sink 24 mA at 3.0 Volts
Over-Voltage Tolerant Inputs and Outputs
Chip Complexity: FETs = 20
Designed for 1.65 V to 5.5 V VCC
Source/Sink 24 mA at 3.0 Volts
Over-Voltage Tolerant Inputs and Outputs
Chip Complexity: FETs = 20
Designed for 1.65 V to 5.5 V VCC
