Nexperia 74LV08D,112, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 791-8800
- Mfr. Part No.:
- 74LV08D,112
- Brand:
- Nexperia
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$6.23
(exc. GST)
$6.85
(inc. GST)
- RS Stock No.:
- 791-8800
- Mfr. Part No.:
- 74LV08D,112
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LV | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -12mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 14ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1V | |
| Series | 74LV | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 12mA | |
| Automotive Standard | No | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LV | ||
Input Type CMOS | ||
Maximum High Level Output Current -12mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 14ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Minimum Supply Voltage 1V | ||
Series 74LV | ||
Length 8.75mm | ||
Maximum Low Level Output Current 12mA | ||
Automotive Standard No | ||
Output Type Current/Voltage | ||
74LV Family, Nexperia
74LV Family
Related links
- Nexperia 14-Pin SOIC
- Nexperia 74HC02PW 4 2-Input NOR Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC32AD 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74LVC08AD 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74LVC00AD 4 2-Input NAND 14-Pin SO
- Nexperia 74HC08D 4 2-Input AND Logic Gate, 14-Pin SOIC
- Nexperia 74HCT08D 4 2-Input AND Logic Gate, 14-Pin SOIC
- onsemi 14-Pin SOIC

