Toshiba TC74LCX32F(K,F), Quad 2-Input OR Logic Gate, 14-Pin SOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-3019P
Mfr. Part No.:
TC74LCX32F(K,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

LCX

Input Type

CMOS

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

+50mA

Maximum Propagation Delay Time @ Maximum CL

20ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

-50mA

Height

1.5mm

Width

5.3mm

Length

10.8mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Dimensions

10.8 x 5.3 x 1.5mm

Output Type

CMOS

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy