onsemi MM74HCT08MX, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 671-1826
- Mfr. Part No.:
- MM74HCT08MX
- Brand:
- onsemi
This image is representative of the product range
Add 630 more to save $2.52
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.16
(exc. GST)
$3.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.316 | $3.16 | - |
| 630 - 1240 | $0.312 | $3.12 | $2.52 |
| 1250 + | $0.305 | $3.05 | $13.75 |
*price indicative
- RS Stock No.:
- 671-1826
- Mfr. Part No.:
- MM74HCT08MX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 27ns | |
| Maximum High Level Output Current | -4.8mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.5mm | |
| Series | 74HC | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Low Level Output Current | 4.8mA | |
| Output Type | LSTTL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 27ns | ||
Maximum High Level Output Current -4.8mA | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Maximum Supply Voltage 5.5V | ||
Height 1.5mm | ||
Series 74HC | ||
Standards/Approvals No | ||
Minimum Supply Voltage 4.5V | ||
Maximum Low Level Output Current 4.8mA | ||
Output Type LSTTL | ||
Automotive Standard No | ||
