Texas Instruments CD4011UBM, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

$0.494

(exc. GST)

$0.543

(inc. GST)

RS Stock No.:
662-9521
Mfr. Part No.:
CD4011UBM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Propagation Delay Test Condition

50pF

Width

3.91mm

Maximum Operating Temperature

+125 °C

Length

8.65mm

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Minimum Operating Temperature

-55 °C