Texas Instruments CD4011UBM, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
145-0660
Mfr. Part No.:
CD4011UBM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Propagation Delay Test Condition

50pF

Length

8.65mm

Minimum Operating Temperature

-55 °C

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Width

3.91mm

Height

1.58mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy