Toshiba TC4S81F(TE85L,F) 2-Input AND Logic Gate, 5-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
639-6060P
Mfr. Part No.:
TC4S81F(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SSOP

Pin Count

5

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 10 V, 200 ns @ 5 V, 80 ns @ 15 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4mA

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Operating Temperature

-40 °C

Width

1.6mm

Length

2.9mm

Height

1.1mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy