Texas Instruments SN74LVC1G02DCKT 2-Input NOR Quad 2 Input NOR, 5-Pin SC-70
- RS Stock No.:
- 268-3212
- Mfr. Part No.:
- SN74LVC1G02DCKT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3212
- Mfr. Part No.:
- SN74LVC1G02DCKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Product Type | Quad 2 Input NOR | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Product Type Quad 2 Input NOR | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC1G02DCKT 2-Input NOR Quad 2 Input NOR, 5-Pin SC-70
- Texas Instruments SN74LVC1G02DBVT 2-Input NOR Quad 2 Input NOR, 5-Pin SOT-23
- ROHM BD7LS02G-CTL 2-Input NOR Quad 2 Input NOR, 5-Pin SSOP-5
- ROHM 2-Input NOR Quad 2 Input NOR, 5-Pin SSOP-5
- Texas Instruments SN74LVC1G02DCKR 2-Input NOR Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G86QDCKRQ1 2-Input OR Quad 2 Input OR, 5-Pin SC-70
- Nexperia 74HCT02D 4 2-Input NOR Quad 2 Input NOR, 14-Pin SO-14
- Nexperia HEF4001BT 4 2-Input NOR Quad 2-Input NOR Gate, 14-Pin SO-14
