Texas Instruments SN74AUP1G32DSFR 2-Input OR Quad 2 Input OR, 6-Pin SON
- RS Stock No.:
- 268-3195
- Mfr. Part No.:
- SN74AUP1G32DSFR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3195
- Mfr. Part No.:
- SN74AUP1G32DSFR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Product Type | Quad 2 Input OR | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SON | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Product Type Quad 2 Input OR | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SON | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- RS Stock No. 2194286P
- Mfr. Part No. 74HCT32D,653
Each (Supplied on a Reel)
$0.211
- RS Stock No. 2194286
- Mfr. Part No. 74HCT32D,653
Each (In a Pack of 50)
$0.211
- RS Stock No. 3685812
- Mfr. Part No. SN7432N
Each (In a Tube of 25)
$2.84
- RS Stock No. 2175645P
- Mfr. Part No. SN74HC32N
Each (Supplied in a Tube)
$1.60
Related links
- Texas Instruments SN74AUP1G32DSFR 2-Input OR Quad 2 Input OR, 6-Pin SON
- Texas Instruments SN74LVC1G86QDCKRQ1 2-Input OR Quad 2 Input OR, 5-Pin SC-70
- Texas Instruments SN74LVC1G32DSFR 2-Input OR Logic Gate, 6-Pin SON
- Nexperia 74HCT32D 4 2-Input OR Quad 2 Input OR, 14-Pin SO-14
- Nexperia 14-Pin SO-14
- Texas Instruments SN74AS32D 14-Pin SOIC
- Texas Instruments CD74ACT32E 14-Pin PDIP
- Texas Instruments SN74HC32PW 14-Pin TSSOP










