Texas Instruments SN74ALS133N, 1 13-Input NAND Logic Gate, 16-Pin PDIP
- RS Stock No.:
- 249-4981
- Mfr. Part No.:
- SN74ALS133N
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.97
(exc. GST)
$24.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 132 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $10.985 | $21.97 |
| 10 + | $9.90 | $19.80 |
*price indicative
- RS Stock No.:
- 249-4981
- Mfr. Part No.:
- SN74ALS133N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 13 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Logic Family | ALS | |
| Maximum High Level Output Current | -0.4mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 19.69mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Series | 74ALS | |
| Standards/Approvals | RoHS | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 1 | ||
Number of Inputs per Gate 13 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 16 | ||
Logic Family ALS | ||
Maximum High Level Output Current -0.4mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 19.69mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Series 74ALS | ||
Standards/Approvals RoHS | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||