Texas Instruments SN74LVC1G32DCKR, 1 2-Input OR Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 229-7035
- Mfr. Part No.:
- SN74LVC1G32DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$4.45
(exc. GST)
$4.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 123,750 unit(s) shipping from 06 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.089 | $4.45 |
| 250 - 450 | $0.086 | $4.30 |
| 500 - 950 | $0.082 | $4.10 |
| 1000 + | $0.08 | $4.00 |
*price indicative
- RS Stock No.:
- 229-7035
- Mfr. Part No.:
- SN74LVC1G32DCKR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.5ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 2.15mm | |
| Height | 1.1mm | |
| Series | SN74 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.5ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 2.15mm | ||
Height 1.1mm | ||
Series SN74 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
Related links
- Texas Instruments 5-Pin SC-70
- onsemi NC7ST32P5X 2-Input OR Logic Gate, 5-Pin SC-70
- onsemi NL17SZ32DFT2G 2-Input OR Logic Gate, 5-Pin SC-70
- Texas Instruments 2-Input XOR Logic Gate, 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74AHC1G00DCKR 2-Input NAND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G38DCKR 2-Input NAND Logic Gate, 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
