Texas Instruments CD4081BM, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 226-4747
- Mfr. Part No.:
- CD4081BM
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$22.50
(exc. GST)
$24.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.90 | $22.50 |
*price indicative
- RS Stock No.:
- 226-4747
- Mfr. Part No.:
- CD4081BM
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -2.4mA | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 3V | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 18V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 2.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Input Type CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -2.4mA | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Minimum Supply Voltage 3V | ||
Length 8.75mm | ||
Maximum Supply Voltage 18V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 2.4mA | ||
Automotive Standard No | ||
