DiodesZetex 74AHCT1G02QSE-7, 1 2-Input NOR Schmitt Trigger Input Logic Gate, 5-Pin SOT-323
- RS Stock No.:
- 222-2722
- Mfr. Part No.:
- 74AHCT1G02QSE-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2722
- Mfr. Part No.:
- 74AHCT1G02QSE-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-323 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 2V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | Push Pull | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-323 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Length 2.2mm | ||
Height 1mm | ||
Minimum Supply Voltage 2V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 8mA | ||
Output Type Push Pull | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex single 2-input positive NOR gate is an automotive compliant single, two-input positive NOR gate with a standard push-pull output. The device is designed for operation with a power supply range of 4.5V to 5.5V.
Grade 1 ambient temperature operation, ranges from -40°c to +125°c
Inputs not limited by vcc
Balanced propagation delays
Balanced drive capability
Related links
- DiodesZetex 5-Pin SOT-323
- DiodesZetex 74AHC1G86QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G00QSE-7 5-Pin SOT-323
- DiodesZetex 74AHCT1G32QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G32QSE-7 5-Pin SOT-323
- DiodesZetex 74AHCT1G00QSE-7 5-Pin SOT-323
- DiodesZetex 74AHCT1G86QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G09QSE-7 5-Pin SOT-323
