DiodesZetex, 1 1-Input Buffer Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 213-8993
- Mfr. Part No.:
- 74LVC1G07QW5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$243.00
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.081 | $243.00 | - |
| 6000 - 9000 | $0.079 | $237.00 | $12.00 |
| 12000 + | $0.077 | $231.00 | $48.00 |
*price indicative
- RS Stock No.:
- 213-8993
- Mfr. Part No.:
- 74LVC1G07QW5-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | Buffer | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.5ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Open Drain | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function Buffer | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input No | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.5ns | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.65V | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard AEC-Q100 | ||
Output Type Open Drain | ||
