DiodesZetex, 1 2-Input NAND Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 213-8985
- Mfr. Part No.:
- 74LVC1G00QW5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-8985
- Mfr. Part No.:
- 74LVC1G00QW5-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Maximum Supply Voltage 5.5V | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.65V | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard AEC-Q100 | ||
Output Type Push Pull | ||
The DiodesZetex 74LVC1G00Q series is an automotive compliant, single, 2-input positive NAND gate with a standard push-pull output. It is used in voltage level shifting, power-down signal Isolation and general purpose logic.
Ambient temperature operation -40°C to +125°C
ESD protection tested per AEC-Q100
