Nexperia 74AHC1G32GW,125, 1 2-Input OR Logic Gate, 5-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$174.00

(exc. GST)

$192.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.058$174.00-
15000 +$0.052$156.0010%

*price indicative

RS Stock No.:
178-7136
Mfr. Part No.:
74AHC1G32GW,125
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

OR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

AHC

Input Type

CMOS

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

9.5ns

Maximum Operating Temperature

125°C

Length

2.25mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Height

1mm

Maximum Low Level Output Current

8mA

Automotive Standard

No

COO (Country of Origin):
MY

74AHC1G/74AHC2G Family, Nexperia


Single and dual gate packages

CMOS input, CMOS output

Operating voltage 2 to 5.5 V

74AHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy