Nexperia 74AHC2G08DP,125, 2 2-Input AND Logic Gate, 8-Pin TSSOP
- RS Stock No.:
- 165-9926
- Mfr. Part No.:
- 74AHC2G08DP,125
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-9926
- Mfr. Part No.:
- 74AHC2G08DP,125
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Logic Function | AND | |
| Schmitt Trigger Input | No | |
| Product Type | Logic Gate | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Height | 950 μm | |
| Input Type | CMOS | |
| Length | 3.1 mm | |
| Logic Family | AHC | |
| Maximum High Level Output Current | -8 mA | |
| Maximum Low Level Output Current | 8 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Single Ended | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Logic Function AND | ||
Schmitt Trigger Input No | ||
Product Type Logic Gate | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Height 950 μm | ||
Input Type CMOS | ||
Length 3.1 mm | ||
Logic Family AHC | ||
Maximum High Level Output Current -8 mA | ||
Maximum Low Level Output Current 8 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Single Ended | ||
Width 3.1 mm | ||
- COO (Country of Origin):
- TH
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
74AHC Family
Related links
- Nexperia 74LVC2G08DC 2 2-Input AND Logic Gate, 8-Pin VSSOP
- Nexperia 74LVC2G32DP 2 2-Input OR Logic Gate, 8-Pin TSSOP
- Nexperia 74AUP2G08DC 2 2-Input AND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- Nexperia 74LVC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 8-Pin VSSOP
- Nexperia 5-Pin TSSOP
- Nexperia 5-Pin TSSOP-5
- Nexperia 74HC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
