- RS Stock No.:
- 153-2925
- Mfr. Part No.:
- 74HCT00BQ,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.585
(exc. GST)
$0.643
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $0.585 | $29.25 |
*price indicative |
- RS Stock No.:
- 153-2925
- Mfr. Part No.:
- 74HCT00BQ,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Gates, Simplify your circuit designs, Top-flight collection of logic gate functions in a variety of package options. Ideal where you need control, PCB miniaturization and routing simplification or as glue logic.
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Cell phone
Computing
STB
LCD TV
Industrial controllers
Reduce time to market for complex designs
Save board space
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Cell phone
Computing
STB
LCD TV
Industrial controllers
Quad 2-input NAND gate, The 74HC00, 74HCT00 is a quad 2-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Input levels:
For 74HC00: CMOS level
For 74HCT00: TTL level
Complies with JEDEC standard no. 7A
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
Multiple package options
Specified from –40 °C to +85 °C and from –40 °C to +125 °C
For 74HC00: CMOS level
For 74HCT00: TTL level
Complies with JEDEC standard no. 7A
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
Multiple package options
Specified from –40 °C to +85 °C and from –40 °C to +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Package Type | DHVQFN |
Pin Count | 14 |
Logic Family | HCT |
Input Type | CMOS, TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 29 ns @ 15 pF |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 5.2mA |
Output Type | TTL |
Propagation Delay Test Condition | 15pF |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 2.6 x 0.95mm |
Height | 0.95mm |
Width | 2.6mm |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments CD4011UBE 14-Pin PDIP
- Texas Instruments SN74HC03D 14-Pin SOIC
- Texas Instruments SN74LV00AD 14-Pin SOIC
- Toshiba TC74ACT00F(F) 14-Pin SOP
- onsemi MM74HC132M 14-Pin SOIC
- Texas Instruments SN74HC00DT 14-Pin SOIC
- Nexperia 74HC00BQ Quad 2-Input NAND Logic Gate, 14-Pin DHVQFN
- onsemi MC14011BDR2G 14-Pin SOIC