Texas Instruments SN74HC00DT, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-1287
- Mfr. Part No.:
- SN74HC00DT
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 145-1287
- Mfr. Part No.:
- SN74HC00DT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | Differential | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 115 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Propagation Delay Test Condition | 50pF | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 115 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Propagation Delay Test Condition 50pF | ||
Output Type Single Ended | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments SN74HC03D 14-Pin SOIC
- Texas Instruments SN74AS00D 14-Pin SOIC
- Texas Instruments SN74ALS38BD 14-Pin SOIC
- Texas Instruments SN74AHC00D 14-Pin SOIC
- Texas Instruments SN74LV00AD 14-Pin SOIC
- Texas Instruments SN74LS00D 14-Pin SOIC
- Texas Instruments CD74HC00M96 14-Pin SOIC
- Texas Instruments CD74HCT00E 14-Pin PDIP
