Texas Instruments CD4073BE, 3 3-Input AND Logic Gate, 14-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $1.10

View bulk pricing options

Subtotal (1 tube of 25 units)*

$22.90

(exc. GST)

$25.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 1,625 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$0.916$22.90-
50 - 75$0.894$22.35$1.10
100 +$0.879$21.98$3.70

*price indicative

RS Stock No.:
145-0000
Mfr. Part No.:
CD4073BE
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Logic Gate

Logic Function

AND

Mount Type

Through Hole

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

4000

Input Type

CMOS

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ CL

90ns

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

4.57mm

Standards/Approvals

No

Maximum Supply Voltage

18V

Length

19.3mm

Minimum Supply Voltage

3V

Maximum Low Level Output Current

4.2mA

Automotive Standard

No

COO (Country of Origin):
MY

4000 Series Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy