Texas Instruments SN74LV11AD, 3 3-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 144-9987
- Mfr. Part No.:
- SN74LV11AD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-9987
- Mfr. Part No.:
- SN74LV11AD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Logic Function | AND | |
| Schmitt Trigger Input | No | |
| Product Type | Logic Gate | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.58 mm | |
| Length | 8.65 mm | |
| Logic Family | LV | |
| Maximum High Level Output Current | -12 mA | |
| Maximum Low Level Output Current | 12 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 9 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Standards/Approvals | EN 61340-5-1 | |
| Width | 3.91 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Logic Function AND | ||
Schmitt Trigger Input No | ||
Product Type Logic Gate | ||
Pin Count 14 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.58 mm | ||
Length 8.65 mm | ||
Logic Family LV | ||
Maximum High Level Output Current -12 mA | ||
Maximum Low Level Output Current 12 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 9 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Standards/Approvals EN 61340-5-1 | ||
Width 3.91 mm | ||
- COO (Country of Origin):
- MY
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
