Toshiba TC7SZ32FU,LJ(CT, 1 2-Input OR Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 144-5324
- Mfr. Part No.:
- TC7SZ32FU,LJ(CT
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$5.90
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 2,200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.118 | $5.90 |
| 250 + | $0.114 | $5.70 |
*price indicative
- RS Stock No.:
- 144-5324
- Mfr. Part No.:
- TC7SZ32FU,LJ(CT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Minimum Supply Voltage | 1.65V dc | |
| Maximum Supply Voltage | 5.5V dc | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Digital | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Minimum Supply Voltage 1.65V dc | ||
Maximum Supply Voltage 5.5V dc | ||
Standards/Approvals No | ||
Height 900μm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard AEC-Q100 | ||
Output Type Digital | ||
- COO (Country of Origin):
- JP
L-MOS SHS Series, Low Voltage, Toshiba
The TC7SZ/WZ/PZ Toshiba SHS series is a family of Low-voltage One-Gate CMOS (L-MOS) logic devices.
• 1.8 - 5.5V operation
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Related links
- Toshiba TC7SZ32FU 1 2-Input OR Logic Gate, 5-Pin SOT-353
- Toshiba TC7SH32FU 1 2-Input OR Logic Gate, 5-Pin SOT-353
- Toshiba TC7SH08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SZ08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SET08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SZ04FU 5-Pin SOT-353
- Toshiba TC7SH04FU 5-Pin SOT-353
- Toshiba TC7SH14FU 5-Pin SOT-353
