DiodesZetex 74LVC1G32SE-7, 1 2-Input OR Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 122-0350
- Mfr. Part No.:
- 74LVC1G32SE-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$192.00
(exc. GST)
$210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.064 | $192.00 | - |
| 6000 - 9000 | $0.063 | $189.00 | 1% |
| 12000 + | $0.061 | $183.00 | 4% |
*price indicative
- RS Stock No.:
- 122-0350
- Mfr. Part No.:
- 74LVC1G32SE-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Maximum Low Level Output Current 32mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
