DiodesZetex 74LVC1G00SE-7, 1 2-Input NAND Logic Gate, 5-Pin SOT-353

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $6.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$243.00

(exc. GST)

$267.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.081$243.00-
6000 - 9000$0.08$240.00$6.00
12000 +$0.078$234.00$36.00

*price indicative

RS Stock No.:
122-0341
Mfr. Part No.:
74LVC1G00SE-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-353

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

5.5ns

Maximum Operating Temperature

125°C

Height

1mm

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Length

2.2mm

Maximum Low Level Output Current

32mA

Automotive Standard

AEC-Q100

Output Type

Push Pull

COO (Country of Origin):
CN

74LVC1G Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy