Texas Instruments SN74LVC1G32DBVR, 1 2-Input OR Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 527-669
- Mfr. Part No.:
- SN74LVC1G32DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$2.60
(exc. GST)
$2.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 725 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 02 November 2026
- Plus 1,825 unit(s) shipping from 06 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.104 | $2.60 |
| 750 - 1475 | $0.101 | $2.53 |
| 1500 + | $0.10 | $2.50 |
*price indicative
- RS Stock No.:
- 527-669
- Mfr. Part No.:
- SN74LVC1G32DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.5ns | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.15mm | |
| Series | SN74 | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.5ns | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Height 1.15mm | ||
Series SN74 | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 32mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
74LVC1G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments 5-Pin SOT-23
- Texas Instruments SN74AHC1G32DBVR 2-Input OR Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74AHCT1G32DBVR 2-Input OR Logic Gate, 5-Pin SOT-23
- onsemi NC7SZ32M5X 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments SN74LVC1G132DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
