Nexperia 74LVC1G32GW,125, 1 2-Input OR Logic Gate, 5-Pin TSSOP
- RS Stock No.:
- 510-403
- Mfr. Part No.:
- 74LVC1G32GW,125
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3.75
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
- Plus 2,300 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.075 | $3.75 | - |
| 750 - 1450 | $0.074 | $3.70 | 1% |
| 1500 + | $0.073 | $3.65 | 2% |
*price indicative
- RS Stock No.:
- 510-403
- Mfr. Part No.:
- 74LVC1G32GW,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 2.25mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 2.25mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
74LVC1G/74LVC2G Family
74LVC Family
Related links
- Nexperia 5-Pin TSSOP
- Nexperia 74HCT1G32GW 1 2-Input OR Logic Gate, 5-Pin TSSOP
- Nexperia 74HC1G32GW 1 2-Input OR Logic Gate, 5-Pin TSSOP
- Nexperia 74AHC1G32GW 1 2-Input OR Logic Gate, 5-Pin TSSOP
- Nexperia 74AUP1G32GW 1 2-Input OR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G32GV 1 2-Input OR Logic Gate, 5-Pin SC-74A
- Nexperia 74HCT1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- Nexperia 74AHC1G86GW 1 2-Input XOR Logic Gate, 5-Pin TSSOP
