Texas Instruments Through Hole Binary Full Adder, -5.2mA, 6 V, HC, PDIP
- RS Stock No.:
- 663-0231
- Mfr. Part No.:
- CD74HC283E
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
$24.73
(exc. GST)
$27.20
(inc. GST)
- RS Stock No.:
- 663-0231
- Mfr. Part No.:
- CD74HC283E
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Related links
- Texas Instruments Through Hole Binary Full Adder 6 V PDIP
- Texas Instruments Through Hole Logic Adder HCT 6 V, PDIP
- Texas Instruments Through Hole Logic Adder 5.5 V PDIP
- Texas Instruments Through Hole Logic Adder LS 5.25 V, PDIP
- Texas Instruments Surface Mount Logic Adder 5.25 V SOIC
- Logic Adders
- Texas Instruments Through Hole Shift Register CMOS PDIP, 16-Pin
- Texas Instruments 8 Flip Flop IC HC 20-Pin PDIP

