Brady Red, Black 6-Lock Lockout Polycarbonate Cable Lockout Device, 9.4 mm
- RS Stock No.:
- 876-5370
- Distrelec Article No.:
- 301-08-366
- Mfr. Part No.:
- 145552
- Brand:
- Brady
Subtotal (1 unit)*
$159.41
(exc. GST)
$175.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.41 |
*price indicative
- RS Stock No.:
- 876-5370
- Distrelec Article No.:
- 301-08-366
- Mfr. Part No.:
- 145552
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Cable Lockout Device | |
| Product Type | Lockout | |
| Colour | Red, Black | |
| Number of Locks | 6 | |
| Material | Polycarbonate | |
| Shackle Diameter | 9.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Cable Lockout Device | ||
Product Type Lockout | ||
Colour Red, Black | ||
Number of Locks 6 | ||
Material Polycarbonate | ||
Shackle Diameter 9.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Safelex Universal Cable Lockout
The Brady high tech, compact, lightweight, safelex universal cable lockout is a versatile device to lockout multiple electrical or valve energy isolation points. It is made of polycarbonate. The lockout has safety hasp shaped body that identifies the equipment lockout application and allows up to 6 safety padlocks for a secure lockout.
Features and Benefits
Operating temperature ranges between -40°C and 120°C
Body colour is red and black
Superior chemical, corrosion and temperature-resistance properties
Sheathed, multi-stranded steel cable with a vinyl coating
6 lock holes in the handle will accommodate most padlock shackles and hasps
Note
Cable length of 3m.
Related links
- Brady Red 9.4 mm
- Brady Red 6-Lock Lockout Steel Cable Lockout Device, 8 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Red 6-Lock Lockout Stainless Steel 6.5 mm
- Brady Red 1-Lock Lockout Polycarbonate Push-button & Rotary Switch Lockouts, 7 mm
- Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Yellow 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
