Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- RS Stock No.:
- 614-6326
- Mfr. Part No.:
- 090853
- Brand:
- Brady
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.73
(exc. GST)
$33.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 128 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.73 | - |
| 10 - 24 | $29.92 | 2% |
| 25 + | $29.04 | 5% |
*price indicative
- RS Stock No.:
- 614-6326
- Mfr. Part No.:
- 090853
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Miniature Circuit Breaker Switch Lockouts | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | Glass Reinforced Nylon | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Miniature Circuit Breaker Switch Lockouts | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 2 | ||
Material Glass Reinforced Nylon | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Circuit Breaker Locking
A safe and effective method of locking most European circuit breakers.
Very easy to fit with a push button that can be padlocked for increased security.
Accepts padlocks with a maximum loop diameter of 6 mm
Related links
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Filled Nylon Circuit Breaker Switch Lockouts, 7.11 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Fibreglass Reinforced Nylon Brass Universal Valve Lockout System, 9.91 mm
