Amphenol Industrial Lockout Polycarbonate, Tin Plated Copper (Contact) H4 PV Connect
- RS Stock No.:
- 193-1819
- Mfr. Part No.:
- H4TU0000
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
$183.40
(exc. GST)
$201.74
(inc. GST)
- RS Stock No.:
- 193-1819
- Mfr. Part No.:
- H4TU0000
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Sub Type | H4 PV Connect | |
| Product Type | Lockout | |
| Material | Polycarbonate, Tin Plated Copper (Contact) | |
| Standards/Approvals | UL 1500V, TÜV 1000V DC, RoHS, Meets all 2008/2011 NEC, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Sub Type H4 PV Connect | ||
Product Type Lockout | ||
Material Polycarbonate, Tin Plated Copper (Contact) | ||
Standards/Approvals UL 1500V, TÜV 1000V DC, RoHS, Meets all 2008/2011 NEC, UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEMs with connectivity products for both thin film and crystalline silicon technologies.
Meets all 2008/2011 NEC handbook requirements
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
Related links
- Amphenol Industrial Lockout Tin Plated Copper (Contact), Polycarbonate H4 PV Connect
- Amphenol Industrial H4 Female Circular Connector IP68 Rated, Tin Plated Copper
- Phoenix Contact Semi-Rigid Polyvinyl Chloride Front Adapter for use with SMATIC S7-300
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact
- Amphenol Industrial UTX Male Dust Cap IP68 Rated, Tin Plated Copper
- Amphenol Industrial UTX Female Dust Cap IP68 Rated, Tin Plated Copper
- CAE Multimedia Connect MMC Tin Plated Copper Alloy Braid Screened Low Smoke Zero Halogen
- Amphenol Industrial Amphe-PV H4 PlusTM 2.5 to 10 mm² Crimp Tool Crimp Tool for H4 PV Connector Contacts

