RS PRO Green 1-Lock Lockout PVC, Steel, ABS Safety Lockout Padlock, 6 mm
- RS Stock No.:
- 180-6841
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$45.73
(exc. GST)
$50.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 211 unit(s) shipping from 16 November 2026
- Plus 80 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.73 | - |
| 5 + | $37.62 | 17% |
*price indicative
- RS Stock No.:
- 180-6841
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Lockout | |
| Colour | Green | |
| Number of Locks | 1 | |
| Material | PVC, Steel, ABS | |
| Shackle Diameter | 6mm | |
| Shackle Length | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout Padlock | ||
Product Type Lockout | ||
Colour Green | ||
Number of Locks 1 | ||
Material PVC, Steel, ABS | ||
Shackle Diameter 6mm | ||
Shackle Length 48mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Safety Padlocks - Lockout
RS PRO safety padlocks are specialised padlocks designed for use in industrial settings and workplaces to enhance safety measures, particularly in lockout/tagout (LOTO) procedures. RS PRO safety padlocks are available in bright and highly visible colours, making it easy for workers to identify lockout devices from a distance, promoting clear communication about the status of equipment.
What is Lockout/Tagout?
Lockout/tagout is a safety practice that involves the use of locks and tags to isolate energy sources and prevent the accidental startup or release of hazardous energy during maintenance, repair, or servicing of machinery and equipment.
Features and Benefits
Applications
Lockout padlocks have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
Related links
- RS PRO Blue 1-Lock Lockout Polyvinyl Chloride ABS Safety Lockout Padlock, 6 mm
- RS PRO Green 1-Lock Lockout Steel ABS Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Yellow 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Green 1-Lock Lockout Steel 5 mm
- RS PRO Green 1-Lock Lockout Nylon 6 mm
- RS PRO Green 1-Lock Lockout Steel 6 mm
- RS PRO Blue 1-Lock Lockout Steel Polyvinyl Chloride Safety Lockout Padlock, 6 mm
