RS PRO Green 1-Lock Lockout Nylon, ABS Safety Padlock, 6 mm

Subtotal (1 unit)*

$14.17

(exc. GST)

$15.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 892 unit(s) shipping from 21 December 2026
  • Plus 400 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.17

*price indicative

RS Stock No.:
603-265
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Safety Padlock

Product Type

Lockout

Colour

Green

Number of Locks

1

Material

Nylon, ABS

Shackle Diameter

6mm

Shackle Length

42mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Di-Electric Lockout Padlock, 42 mm Nylon Shackle, Key Different


Enhance electrical panel lockout procedures with the RS PRO Di-Electric Lockout Padlock. This padlock features a 42 mm nylon shackle and key-different operation, making it ideal for securing electrical panels. Its ergonomic design ensures easy handling and comfort, providing a reliable solution for electrical safety.

Features and Benefits


Non-conductive, non-sparking ABS body and nylon shackle: Ideal for electrical lockout, ensuring safety in hazardous environments

Carved ribs on ABS body: Offers easy gripping and handling, even in tough conditions

Unique coded brass key and 6-pin cylinder: Provides increased security with advanced locking combinations

Jack locking key mechanism: Ensures the key can't be released until the shackle is properly closed and locked

Reinforced ABS construction: Offers exceptional resistance to chemicals and corrosion, ensuring durability and long-term use

Colour-coded with photo luminescent labels: Allows for convenient identification and easy location in low-light conditions

Applications


Electrical panel lockout

Industrial safety

Hazardous environments

Additional Information


Each padlock is supplied with an individually coded key for optimum security, and each padlock is packaged in a box with its own key for convenience and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy