RS PRO Black, Red 0-Lock Tool Belt Pouch Fabric Lockout
- RS Stock No.:
- 710-513
- Brand:
- RS PRO
Subtotal (1 unit)*
$38.27
(exc. GST)
$42.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.27 |
*price indicative
- RS Stock No.:
- 710-513
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Tool Belt Pouch | |
| Colour | Black, Red | |
| Number of Locks | 0 | |
| Material | Fabric | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Tool Belt Pouch | ||
Colour Black, Red | ||
Number of Locks 0 | ||
Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Cloth Tool Belt Pouch Lockout
The RS PRO Cloth Tool Belt Pouch is designed for secure and convenient storage of lockout tools and accessories. Ideal for professionals who require quick access to their lockout equipment, this pouch ensures that essential tools are always within reach.
Features and Benefits
Durable Cloth Material: Provides long-lasting use and resistance to wear and tear.
Multiple Colour Options: Available in black and red to suit personal preference or organisational needs.
No Locks Required: Simplifies access to tools without compromising on security.
Multiple Colour Options: Available in black and red to suit personal preference or organisational needs.
No Locks Required: Simplifies access to tools without compromising on security.
Applications
Industrial Maintenance
Electrical Safety
Facility Management
Electrical Safety
Facility Management
Additional Information
Designed to fit standard tool belts for ease of use.
Suitable for various lockout devices and accessories.
Suitable for various lockout devices and accessories.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 0-Lock Tool Pouch Cloth Lockout
- Bahco Nylon, 5 Pocket Tool Belt Pouch
- Schneider Electric Nylon Tool Belt Pouch
- JSP Tool Belt Pouch
- Phoenix Contact, 3 Pocket Tool Belt Pouch
- Stanley Tools 600 Denier Fabric Tool Belt Pouch
- Bahco 1680 Denier Polyester, 5 Pocket Tool Belt Pouch
- Never Let Go, 1 Pocket Tool Belt Pouch
