Never Let Go, 1 Pocket Tool Belt Pouch
- RS Stock No.:
- 233-4331
- Mfr. Part No.:
- 101470
- Brand:
- Never Let Go
Subtotal (1 unit)*
$117.37
(exc. GST)
$129.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.37 |
*price indicative
- RS Stock No.:
- 233-4331
- Mfr. Part No.:
- 101470
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Type | Tool Holster | |
| Belt Included | No | |
| Number of Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Type Tool Holster | ||
Belt Included No | ||
Number of Pockets 1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Never Let Go tool holster has been specifically developed for use with tools used at height. With two load-rated anchor points for tool lanyards and incorporating the unique Magnox magnetic plate for added tool security in the event of holster becoming inverted, it provides a proven solution for those using hand tools when working at height. It is dynamic load tested and third-party certified (2:1 safety factor).
5kg weight capacity
ANSI/ISEA 121-2018 compliant and CE marked
ANSI/ISEA 121-2018 compliant and CE marked
Related links
- Never Let Go, 1 Pocket Tool Belt Pouch
- Leatherman Nylon, 1 Pocket Tool Belt Pouch
- Plano Nylon, 1 Pocket Tool Belt Pouch
- Knipex Polyester, 1 Pocket Tool Belt Pouch
- Phoenix Contact, 3 Pocket Tool Belt Pouch
- Bahco Nylon, 5 Pocket Tool Belt Pouch
- Plano Polyester, 3 Pocket Tool Belt Pouch
- CK Polyester, 16 Pocket Tool Belt Pouch