Brady Red 1-Lock Valve Lockout Brass, Stainless Steel Universal Valve Lockout, 9.91 mm
- RS Stock No.:
- 427-693
- Mfr. Part No.:
- 51392
- Brand:
- Brady
Subtotal (1 unit)*
$215.14
(exc. GST)
$236.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.14 |
*price indicative
- RS Stock No.:
- 427-693
- Mfr. Part No.:
- 51392
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Universal Valve Lockout | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Brass, Stainless Steel | |
| Shackle Diameter | 9.91mm | |
| Standards/Approvals | ANSI Standard Z244 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Universal Valve Lockout | ||
Product Type Valve Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Brass, Stainless Steel | ||
Shackle Diameter 9.91mm | ||
Standards/Approvals ANSI Standard Z244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Universal valve lockout systems are versatile, rugged, easy to use and lightweight perfect for locking out all types of standard valves with a single device. They are designed to handle extra impact and resist chemicals making them ideal for just about any environment.
Chemical resistance
Made of industrial grade steel and nylon
- RS Stock No. 0427697
- Mfr. Part No. LARGE UNIV VALVE LO W/ARM & 8' CABLE ATT
Each
$215.14
- RS Stock No. 6141163
- Mfr. Part No. SMALL UNIV VALVE LOCKOUT (BASE ONLY)
Each
$136.54
- RS Stock No. 0712618
- Mfr. Part No. BALL VALVE LOCKOUT DEVICE 3/8 INCH
Each
$83.37
- RS Stock No. 0120046
- Mfr. Part No. S3822
Each
$40.51
Related links
- Brady Red 1-Lock Valve Lockout Stainless Steel 9.91 mm
- Brady Red 2-Lock Lockout Fibreglass Reinforced Nylon Brass Universal Valve Lockout System, 9.91 mm
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- Brady Yellow 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.91 mm
- ABUS Red 5-Lock Valve Lockout Plastic Universal Valve Lockout, 50 in
- Brady Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 8-Lock Lockout Nylon Ball Valve Lockout, 7.14 mm












