ABUS 100 Per Pack x Lockout Tag
- RS Stock No.:
- 272-2625
- Mfr. Part No.:
- T150 FR
- Brand:
- ABUS
Subtotal (1 unit)*
$133.29
(exc. GST)
$146.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.29 |
*price indicative
- RS Stock No.:
- 272-2625
- Mfr. Part No.:
- T150 FR
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout Tag | |
| Material | Polypropylene | |
| Length | 76mm | |
| Width | 146mm | |
| Quantity Per Package | 100Per Pack | |
| Background Colour | Blue | |
| Legend Colour | Red | |
| Standards/Approvals | No | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout Tag | ||
Material Polypropylene | ||
Length 76mm | ||
Width 146mm | ||
Quantity Per Package 100Per Pack | ||
Background Colour Blue | ||
Legend Colour Red | ||
Standards/Approvals No | ||
Shape Rectangular | ||
- COO (Country of Origin):
- CN
The ABUS Lockout Tags that are strong and resistant. With it, you will increase security in the event of maintenance, it is possible to write instructions or daily warnings as well as the name of your employees or a department. ABUS tags are supplied in a box distribution of 100 coins so that they are always protected against dust and dirt, but also always at hand when necessary.
Waterproof
Suitable for writing on
- RS Stock No. 0120005
- Mfr. Part No. 497A
Each
$54.82
Related links
- RS PRO 4 Per Pack x Lockout Tag
- RS PRO 1 Per Pack x Lockout Tag
- RS PRO 10 Per Pack x Lockout Tag
- Brady 1 Per Pack x Lockout Tag
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- ABUS 'English Small' Lockout Tag
- RS PRO 10 Per Pack x 'Ladder Inspection Tag' Lockout Tag
- RS PRO 10 Per Pack x 'Scaffold Safety Tag' Lockout Tag











