nVent SCHROFF Red Locking Handle, PCB Handle
- RS Stock No.:
- 287-9925
- Distrelec Article No.:
- 148-39-544
- Mfr. Part No.:
- 60817051
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.00 |
*price indicative
- RS Stock No.:
- 287-9925
- Distrelec Article No.:
- 148-39-544
- Mfr. Part No.:
- 60817051
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Locking Handle | |
| Handle Style | PCB Handle | |
| Colour | Red | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Locking Handle | ||
Handle Style PCB Handle | ||
Colour Red | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff PCB handle can be securely bolted to the PCB, allows for easy extraction of the PCB even in the absence of a front panel.
For board thickness 1.6 mm
RoHS compliant
Related links
- nVent SCHROFF Green Locking Handle, PCB Handle
- nVent SCHROFF Red Polybutylene Terephthalate Locking Handle
- Schneider Electric Red Locking Handle, Extended Rotary
- Socomec Red Steel Locking Handle
- nVent SCHROFF Locking Handle, L-Handle
- nVent SCHROFF Black Plastic Handle, Handle
- nVent HOFFMAN Locking Handle
- nVent HOFFMAN Polyamide Locking Handle
