nVent SCHROFF Red PBT Locking Handle
- RS Stock No.:
- 287-9790
- Distrelec Article No.:
- 152-53-737
- Mfr. Part No.:
- 24560378
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$14.79
(exc. GST)
$16.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.79 |
*price indicative
- RS Stock No.:
- 287-9790
- Distrelec Article No.:
- 152-53-737
- Mfr. Part No.:
- 24560378
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Locking Handle | |
| Handle Length | 51.8mm | |
| Material | PBT | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Locking Handle | ||
Handle Length 51.8mm | ||
Material PBT | ||
Colour Red | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff printed circuit board handle C is designed for use with EuropacPRO, MultipacPRO, RatiopacPRO, PropacPRO, and CompacPRO.
Flammability rating UL 94V-0
RoHS compliant
Related links
- nVent SCHROFF Red Locking Handle, PCB Handle
- nVent SCHROFF Locking Handle, L-Handle
- nVent SCHROFF Green Locking Handle, PCB Handle
- nVent SCHROFF 60807-211 Polybutylene Terephthalate PCB Work Holder for M2.5 Screw
- nVent SCHROFF Black Plastic Handle, Handle
- nVent HOFFMAN Locking Handle
- nVent HOFFMAN Polyamide Locking Handle
- Socomec Red Steel Locking Handle
