Rittal Silver Lock Insert, Mini Handle
- RS Stock No.:
- 228-9460
- Mfr. Part No.:
- 8611200
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)**
$37.00
(exc. GST)
$40.70
(inc. GST)
1 In AU stock for next working day delivery*
5 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $37.00 |
5 - 9 | $35.90 |
10 - 14 | $34.82 |
15 + | $33.78 |
**price indicative
- RS Stock No.:
- 228-9460
- Mfr. Part No.:
- 8611200
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Handle Style | Mini Handle | |
Handle Length | 26.2mm | |
Colour | Silver | |
Select all | ||
---|---|---|
Brand Rittal | ||
Handle Style Mini Handle | ||
Handle Length 26.2mm | ||
Colour Silver | ||
Related links
- Rittal Silver Lock Insert, Mini Handle
- Rittal Silver Polyamide Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal 7mm Square Lock Insert For Use With Lock System Handles
- Schneider Electric Lock Insert, Cylindrical
- Rittal Lock Insert for Use with Doors/Locks, 1 Piece(s)