Schneider Electric Black Locking Handle
- RS Stock No.:
- 211-2535
- Mfr. Part No.:
- GV7AP01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$262.17
(exc. GST)
$288.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.17 |
*price indicative
- RS Stock No.:
- 211-2535
- Mfr. Part No.:
- GV7AP01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Handle Length | 600mm | |
| Lock Type | Handle | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Handle Length 600mm | ||
Lock Type Handle | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schneider Electric GV7AP01
GV7AP01 is an extended rotary handle for TeSys GV7 motor circuit breakers from Schneider Electric. Compatible with all GV7 models, it operates externally front face a circuit breaker installed inside a cabinet. Black handle, for main switch usage. GV7AP01 is an extended rotary handle for TeSys GV7 motor circuit breakers from Schneider Electric. Compatible with all GV7 models, it allows a circuit breaker installed inside a cabinet to be operated externally front face. It includes an adaptor for the face of the circuit breaker, a black handle with grey front plate to be door mounted and an extension shaft adjustable in length. It is intended for main switch usage, ensures IP55 protection and is padlockable. Extended rotary handle for the external operation of a circuit breaker installed inside a cabinet. The extension shaft can be adjusted for a distance of 185mm to 600mm between the mounting surface of the circuit breaker and the external door surface. Black handle with grey front plate for main switch applications. Ensure IP55 protection. Padlockable with 3 padlocks in the Off position, prevents the door to be opened.
The Schneider Electric GV7AP series pad lockable Extended rotary handle(black), front mounting used for TeSys GV5-GV7 motor circuit breaker.
Green Premium product
Front mounting
IP degree of protection- IP65
Related links
- Schneider Electric Black Locking Handle
- Schneider Electric Black Locking Handle, Handle
- Schneider Electric Black Locking Handle, Retractable
- Schneider Electric Black Locking Handle, T-Handle
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- RS PRO Black Locking Handle, Compression Latch
- ABB Black Locking Handle, E-Handle
